Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 214-2057
- Mfr. Part No.:
- M9F11106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.20
(exc. VAT)
€44.53
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.20 |
*price indicative
- RS Stock No.:
- 214-2057
- Mfr. Part No.:
- M9F11106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP40, IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric M9F11106
This Multi9 C60N is a low voltage miniature circuit breaker (MCB). It is a 1P circuit breaker with 1 protected pole, 6A rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. Its fast closing mechanism, overvolatge resistance and high performance limitation improve its service life. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. The product can be clipped on a DIN rail. Its width is 2 pitches of 9mm. Pollution degree is 3. Overvoltage category is IV. The product colour is light grey (RAL7035). The dimensions are (W) 18mm x (H) 81mm x (D) 72mm. The weight is 0.12kg. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. The operating temperature is -30°C to 70°C. The storage temperature is -40°C to 80°C.
Features & Benefits
• High breaking capacity of 10kA at 240V
• Thermal-magnetic technology for effective circuit protection
• Compact design for straightforward DIN Rail installation
• Clear ON/OFF indication for user convenience
• Applicable for both AC and DC networks, enhancing versatility
• Rated current of 6A for effective overload protection
Applications
• Suitable for residential and commercial electrical systems
• Ideal for single-pole circuit breaker requirements
• Used in automation equipment to protect against faults
• Commonly installed in distribution boards for enhanced protection
• Suitable for industrial machinery needing reliable circuit management
Is it compatible with other types of circuit breakers?
Yes, it integrates with various circuit protection devices.
How is installation carried out for this device?
It is designed for easy installation on a DIN rail.
What is the maximum voltage rating it can handle?
It can effectively manage voltages up to 415V AC.
Can it operate in extreme environmental conditions?
Yes, it operates reliably in temperatures ranging from -30 to 70°C.
How often should maintenance be performed on this product?
Regular inspections are recommended to ensure optimal performance.
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 125 V dc DC, 10 kA Breaking Capacity
