Schneider Electric Multi9 C60N Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 214-2059
- Mfr. Part No.:
- M9F11120
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.32
(exc. VAT)
€43.44
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.32 |
*price indicative
- RS Stock No.:
- 214-2059
- Mfr. Part No.:
- M9F11120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947-2, KC | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CCC, EAC, EN/IEC 60947-2, KC | ||
Depth 72mm | ||
Height 81mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric M9F11120
This Multi9 C60N is a low voltage miniature circuit breaker (MCB). It is a 1P circuit breaker with 1 protected pole, 20A rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. Its fast closing mechanism, overvolatge resistance and high performance limitation improve its service life. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. The product can be clipped on a DIN rail. Its width is 2 pitches of 9mm. Pollution degree is 3. Overvoltage category is IV. The product colour is light grey (RAL7035). The dimensions are (W) 18mm x (H) 81mm x (D) 72mm. The weight is 0.12kg. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. The operating temperature is -30°C to 70°C. The storage temperature is -40°C to 80°C.
The Schneider Electric C60N series have MCB having 20 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with C curve code. This MCB have toggle control type with din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -30 to 70 °C
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
