Schneider Electric Multi9 C60N Miniature Circuit Breaker, 2-Pole, 3A, Type C, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 214-2062
- Distrelec Article No.:
- 304-23-467
- Mfr. Part No.:
- M9F11203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€78.03
(exc. VAT)
€95.98
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.03 |
*price indicative
- RS Stock No.:
- 214-2062
- Distrelec Article No.:
- 304-23-467
- Mfr. Part No.:
- M9F11203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| Depth | 72mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 36mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
Depth 72mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 36mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric M9F11203
This Multi9 C60N is a low voltage miniature circuit breaker (MCB). It is a 2P circuit breaker with 2 protected poles, 3A rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. Its fast closing mechanism, overvolatge resistance and high performance limitation improve its service life. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV. The operating frequency is 50Hz or 60Hz. The product can be clipped on a DIN rail. Its width is 4 pitches of 9mm. Pollution degree is 3. Overvoltage category is IV. The product colour is light grey (RAL7035). The dimensions are (W) 36mm x (H) 81mm x (D) 72mm. The weight is 0.24kg. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. The operating temperature is -30°C to 70°C. The storage temperature is -40°C to 80°C.
The Schneider Electric C60N series have MCB having 3 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with C curve code. This MCB have toggle control type with din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -30 to 70 °C
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 10A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 16A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 10A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
