Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker, 1-Pole, 500mA, Type B, 240V ac AC, 62.5 V dc DC, 10 kA Breaking
- RS Stock No.:
- 218-8694
- Mfr. Part No.:
- 1492-SPM1B005
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 2 units)*
€56.26
(exc. VAT)
€69.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.26 | €28.13 |
*price indicative
- RS Stock No.:
- 218-8694
- Mfr. Part No.:
- 1492-SPM1B005
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SP | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Depth | 69mm | |
| Height | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SP | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Depth 69mm | ||
Height 75mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
The Rockwell Automation bulletin 1492-SP series 1 pole thermal magnetic supplementary protectors provide overcurrent protection for equipment where branch circuit protection is already provided or is not required. These devices are also miniature circuit breakers as defined by IEC standards.
RoHS compliant
Fully recyclable device
Suitable for extreme ambient conditions
Related links
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 5A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 8A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 7A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
