Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 25A, Type B, 277V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-532
- Mfr. Part No.:
- M9F21325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€156.01
(exc. VAT)
€191.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.01 |
*price indicative
- RS Stock No.:
- 654-532
- Mfr. Part No.:
- M9F21325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 277V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Width | 54mm | |
| Height | 81mm | |
| Standards/Approvals | UL 1077, IEC 60947-2, GB 14048.2, CSA C22.2 No. 235 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 277V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Width 54mm | ||
Height 81mm | ||
Standards/Approvals UL 1077, IEC 60947-2, GB 14048.2, CSA C22.2 No. 235 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker designed for efficient distribution in electrical systems. Featuring a three-pole configuration, it supports a rated current of 25 A and ensures reliable performance at temperatures up to 70 °C. This breakers' thermal-magnetic trip unit provides robust protection against overloads and short circuits, while its breaking capacities also meet stringent compliance standards including UL 1077 and EN/IEC 60947-2. With easy DIN rail mounting and a toggle control type, it simplifies installations while ensuring a compact footprint without compromising on safety or reliability.
Three-pole configuration with a rated current of 25 A, ideal for diverse circuits
Thermal-magnetic trip technology for reliable protection against electrical faults
Compliance with multiple standards including UL 1077 and EN/IEC 60947-2, ensuring high safety
Breaking capacity of up to 20 kA, providing peace of mind under heavy electrical loads
Mounting support for DIN rail installation for straightforward, efficient setups
Grey colour for a sleek, unobtrusive appearance within panel boards
Mechanical durability rated for 20,000 cycles, ensuring long-lasting reliability in demanding applications
Provisions for padlocking, enhancing safety during maintenance
IP20 and IP40 ratings for varying degrees of environmental protection, tailored for different installation settings
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 13A 277V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 440V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 45A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 16A 440V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 16A 415V AC 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
