Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 2-Pole, 25A, Type K, 125 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 219-9302
- Mfr. Part No.:
- A9F95225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€145.01
(exc. VAT)
€178.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €145.01 |
*price indicative
- RS Stock No.:
- 219-9302
- Mfr. Part No.:
- A9F95225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60L miniature circuit breaker is the safest, simplest and most efficient system for power distribution solutions. It delivers complete industry approved protection. It is perfect for commercial and industrial applications.
It guarantees total safety during maintenance
It guarantees long life service
It has fast closing mechanism
It prevents unnecessary trips
It is easy to operate
It is easy to upgrade
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 4A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 32A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 2A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 125 V dc DC, 15 kA Breaking Capacity
