Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 2-Pole, 32A, Type K, 125 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 219-9303
- Mfr. Part No.:
- A9F95232
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€168.10
(exc. VAT)
€206.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.10 |
*price indicative
- RS Stock No.:
- 219-9303
- Mfr. Part No.:
- A9F95232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated DC Voltage | 125V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated DC Voltage 125V dc | ||
Mount Type Fixed | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 78.5mm | ||
Width 36mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60L miniature circuit breaker is the safest, simplest and most efficient system for power distribution solutions. It delivers complete industry approved protection. It is perfect for commercial and industrial applications.
It guarantees total safety during maintenance
It guarantees long life service
It has fast closing mechanism
It prevents unnecessary trips
It is easy to operate
It is easy to upgrade
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 4A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 2A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 125 V dc DC, 15 kA Breaking Capacity
