ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 10A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5917
- Mfr. Part No.:
- 2CCF019597R0001 S802PV-SP10 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€221.42
(exc. VAT)
€272.35
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.42 |
*price indicative
- RS Stock No.:
- 225-5917
- Mfr. Part No.:
- 2CCF019597R0001 S802PV-SP10 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 54mm | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 54mm | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 10A Current Rating, 2 Poles - 2CCF019597R0001 S802PV-SP10 - 5 kA
This high-performance circuit breaker incorporates a rated operational voltage of 800V DC and is engineered with robust thermal and electromechanical tripping mechanisms for effective overload and short circuit protection.
Features & Benefits
• Maximum breaking capacity of 5kA ensures reliability
• Cage terminals support multiple wire types
• Complies with IEC/EN standards for industrial use
Applications
• Employed in photovoltaic systems for renewable energy
• Suitable for protecting solar panel circuits
• Used in various DC installations requiring circuit protection
What is the tripping characteristic of this breaker?
The tripping characteristic is B.
What is the maximum number of poles?
The circuit breaker features 2 poles.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 8A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 6A 800 V dc DC, 5 kA Breaking Capacity