ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 100A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5927
- Mfr. Part No.:
- 2CCF019607R0001 S802PV-SP100 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€319.22
(exc. VAT)
€392.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.22 |
*price indicative
- RS Stock No.:
- 225-5927
- Mfr. Part No.:
- 2CCF019607R0001 S802PV-SP100 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 54mm | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 54mm | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
ABB S800PV Series MCB, 100A Current Rating, 2 Poles - 2CCF019607R0001 S802PV-SP100 - 5 kA
This high-performance miniature circuit breaker features a rated current of 100 A and a breaking capacity of 5kA. Designed for photovoltaic applications, it incorporates a thermal tripping mechanism for overload protection and an electromechanical mechanism for short-circuit protection, ensuring robust performance under various conditions.
Features & Benefits
• Type B MCB for protection against overloads
• Dual tripping mechanisms for enhanced safety
• Compliant with IEC/EN 60947-2 standards
• Cage terminal allows for secure connections
Applications
• Utilised in photovoltaic energy systems
• Suitable for use in harsh environmental conditions
• Effective in maintaining electrical safety in automation systems
What is the rated operational voltage for this circuit breaker?
It has a rated operational voltage of 800V DC.
What is the wire size range for its connections?
It accommodates rigid and flexible wires ranging from 0 to 70mm².
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 8A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 6A 800 V dc DC, 5 kA Breaking Capacity