ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 253V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 225-5999
- Mfr. Part No.:
- 2CDS251103R0165
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.39
(exc. VAT)
€95.19
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €77.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5999
- Mfr. Part No.:
- 2CDS251103R0165
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 253V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 253V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 16A Current Rating , 1 Pole - 2CDS251103R0165
Features & Benefits
• Delivers effective short circuit protection via an electromechanical mechanism
• Compact design optimises space on DIN rail installations
• Complies with IEC and EN 60898-1 and UL 1077 standards, ensuring reliability
• Offers easy reset with a user friendly toggle switch actuator
• Equipped with screw Terminal contacts for secure connections
Applications
• Ideal for industrial environments requiring dependable circuit management
• Suitable for control panels and distribution boards
• Effective protection in residential electrical installations
What type of current rating is supported by this device?
How does the tripping mechanism operate for overload situations?
What mounting options are available for installation?
Can this product be used in environments with extreme temperatures?
What materials are used in the construction of this product?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 253V ac AC 10