ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 16A, Type Z, 253V AC, 72 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 225-5996
- Mfr. Part No.:
- 2CDS251001R0468 S201 Z 16A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€45.00
(exc. VAT)
€55.35
(inc. VAT)
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €45.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5996
- Mfr. Part No.:
- 2CDS251001R0468 S201 Z 16A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 253V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 253V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 1 Pole, 16A Current Rating - 2CDS251001R0468 S201 Z 16A - 10 KA
Features & Benefits
• Thermal tripping mechanism offers reliable operation during overloads
• Designed for DIN Rail mounting simplifies installation in electrical enclosures
• Compact 1 pole design allows for efficient space utilisation in panels
• Rated breaking capacity of 20 kA enhances protective capabilities against fault currents
• Toggle switch for easy resetting after tripping events
Applications
• Essential for protecting electrical machinery and equipment
• Implements overload protection in industrial settings
• Ideal for residential circuit protection in home automation systems
• Configured for various electrical safety devices and systems
How does the thermal tripping mechanism enhance performance?
What are the installation requirements for this circuit breaker?
Can this MCB be used in a residential application?
What features ensure reliability under high current conditions?
Is this circuit breaker compliant with UK electrical standards?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 253V ac AC 20 kA Breaking