Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 2A, Type B, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0887
- Mfr. Part No.:
- 177376 FAZ6-B2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 230-0887
- Mfr. Part No.:
- 177376 FAZ6-B2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Depth | 72.6mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Depth 72.6mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 2A Current Rating, Type B Tripping Characteristics - 177376 FAZ6-B2/1
This miniature circuit breaker (MCB) is a precise safety device designed for electrical systems, offering a current rating of 2A and designed to operate efficiently at a rated voltage of 240V. With its compact dimensions of 17.7mm in width and 72.6mm in depth, this single-pole circuit breaker is conveniently suitable for DIN rail mounting, making installation seamless in various settings.
Features & Benefits
• Type B circuit breaker effectively protects against overloads
• 10kA breaking capacity ensures robustness and reliability
• Designed for high operational safety in diverse applications
• Toggle switch reset mechanism facilitates easy operation
• Meets stringent corrosion and thermal stability requirements
• Delivers reliable performance in temperatures ranging from -25°C to 75°C
Applications
• Used for overload protection in residential electrical systems
• Ideal for automation and control panel installations
• Serves as a crucial component in electrical distribution boards
• Enhances safety in commercial and industrial power systems
• Perfect for securing automation equipment from electrical faults
What type of reset mechanism does it employ?
The device features a toggle switch reset mechanism that allows for simple reactivation after a trip. This user-friendly design ensures quick restoration of service in the event of an overload.
What specific environmental conditions can it withstand?
It operates efficiently in ambient temperatures ranging from -25°C to 75°C, enabling its use in a variety of challenging environments without compromising functionality.
How does the breaking capacity affect performance?
With a breaking capacity of 10kA, it effectively protects circuits from short circuits and overloads, ensuring safe and reliable operation in high-demand scenarios.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
