Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 2A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0888
- Mfr. Part No.:
- 177497 FAZ6-B2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.39
(exc. VAT)
€50.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.39 |
*price indicative
- RS Stock No.:
- 230-0888
- Mfr. Part No.:
- 177497 FAZ6-B2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 72.6mm | |
| Standards/Approvals | No | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 72.6mm | ||
Standards/Approvals No | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 2A Current Rating, Type B Tripping Characteristics - 177497 FAZ6-B2/1N
This miniature circuit breaker (MCB) is designed for efficient electrical protection. With a current rating of 2A and a breaking capacity of 10kA, this 1+N circuit breaker ensures reliable performance in 240V applications. It is conveniently DIN rail mounted, making installation straightforward and space-efficient. With robust dimensions of 36mm in width and 72.6mm in depth, it fits seamlessly into various electrical setups.
Features & Benefits
• Offers Type B tripping characteristics for enhanced safety
• Capable of withstanding up to 10kA breaking capacity
• Designed for easy DIN rail mounting to save space
• Toggle switch reset actuator facilitates user-friendly operation
• Constructed to meet IEC/EN 61439 design verification standards
• Functions effectively in ambient temperatures from -25 to 75°C
Applications
• Used for branch circuit protection in residential and commercial buildings
• Ideal for protecting lighting and heating circuits
• Suitable for control panels in automation systems
• Utilised in electrical installations within industrial environments
• Employed in equipment requiring reliable circuit protection
What are the implications of the 10kA breaking capacity?
A 10kA breaking capacity indicates that the device can safely interrupt fault currents up to this level, ensuring effective protection against electrical overloads and short circuits, thus preventing damage to wiring and connected devices.
How does the Type B tripping characteristic affect performance?
The Type B tripping characteristic is specifically designed for domestic use, allowing the breaker to trip at overloads typically found in lighting and small motor circuits without unnecessary interruptions.
What makes the DIN rail mounting advantageous for installations?
DIN rail mounting facilitates quick and secure installation, allowing for organised and systematic layouts in electrical panels, which simplifies future maintenance and modifications.
What is the significance of the rated operational current being 2A?
The 2A rating ensures that the circuit breaker is well-suited for low-current applications, protecting circuits from overloads while maintaining operational safety across various electronic devices.
How does the toggle switch reset actuator enhance usability?
The toggle switch reset actuator provides a straightforward manual reset option, permitting quick restoration of electrical supply after a trip, improving operational efficiency in environments where downtime is critical.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
