Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 32A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0911
- Mfr. Part No.:
- 239161 FAZ6-B32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€86.60
(exc. VAT)
€106.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.60 |
*price indicative
- RS Stock No.:
- 230-0911
- Mfr. Part No.:
- 239161 FAZ6-B32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Width | 70.8mm | |
| Standards/Approvals | No | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Height 73mm | ||
Depth 70.5mm | ||
Width 70.8mm | ||
Standards/Approvals No | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 32A Current Rating, 415V Rated AC Voltage - 239161 FAZ6-B32/3N
This miniature circuit breaker (MCB) is designed for electrical circuit protection, featuring a current rating of 32A and equipped with three poles plus a neutral. The compact dimensions of 70.8mm in width and 85mm in length make it ideal for various installations. This DIN rail mount breaker ensures compatibility with standard mounting configurations.
Features & Benefits
• Type B circuit breaker provides reliable tripping characteristics
• Breaking capacity of 6kA at maximum voltage ensures safety
• Rated AC voltage of 415V supports diverse applications
• Robust thermal and corrosion resistance meets industry standards
• Suitable for flush-mounted installations with additional equipment options
• Versatile across multiple sectors, including commercial use
Applications
• Utilised for protecting electrical circuits in commercial environments
• Employed for automation and process control systems
• Compatible with various electrical installations requiring high reliability
• Ideal for use in diverse mechanical and electronic
What are the key specifications that influence the choice of this device for electrical safety?
The devices breaking capacity of 6kA at 415V and Type B tripping characteristics make it suitable for managing sudden current surges, thereby enhancing electrical safety in installations.
How does this product ensure reliability over a range of environmental conditions?
Its design incorporates suitable thermal stability and resistance to corrosion, ensuring performance even in challenging ambient temperatures from -25°C to 75°C.
Can this circuit breaker accommodate various conductor sizes during installation?
It can connect to multi-wired conductors with a cross-section of 1-25mm², allowing flexibility in wiring configurations for different electrical applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
