Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 10A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0874
- Mfr. Part No.:
- 239156 FAZ6-B10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.66
(exc. VAT)
€67.23
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.66 |
*price indicative
- RS Stock No.:
- 230-0874
- Mfr. Part No.:
- 239156 FAZ6-B10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 70.8mm | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Standards/Approvals | No | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 70.8mm | ||
Depth 70.5mm | ||
Height 73mm | ||
Standards/Approvals No | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 6kA Breaking Capacity - 239156 FAZ6-B10/3N
This MCB is a compact 3-pole circuit breaker designed for effective electrical circuit protection. With a current rating of 10A and a breaking capacity of 6kA, it safely interrupts electrical faults while maintaining reliable performance. This device meets the criteria for IEC/EN 61439, ensuring high standards of safety and durability. Measuring 70.8mm in width and 85mm in length, it is compatible with DIN rail mounting for streamlined installation in various applications.
Features & Benefits
• Efficiently protects circuits with a robust breaking capacity
• Designed for 415V applications with high reliability
• Type B circuit breaker suitable for general-purpose use
• Durable construction meets rigorous performance standards
• Optimised for electrical and automation environments
• Easy installation with DIN rail mount compatibility
Applications
• Ideal for residential installations requiring dependable circuit protection
• Suitable for commercial setups in electrical distribution panels
• Used in industrial for motor control circuits
• Commonly applied in automation systems requiring safe operations
What makes this circuit breaker suitable for residential use?
It delivers reliable protection against overcurrents, ensuring safety in home electrical systems, particularly for lighting and general appliances.
How does this circuit breaker contribute to energy efficiency?
By effectively interrupting faults and preventing overloads, it minimises energy waste, enhancing the overall system efficiency during operation.
Can this circuit breaker handle higher voltage requirements?
The product is rated for 415V, making it compatible with higher voltage needs, suitable for various commercial and industrial applications.
What is the significance of the Type B characteristic?
The Type B characteristic allows for sensitivity to low inrush currents, making it suitable for general electrical installations without nuisance tripping.
How does the design verify compliance with electrical standards?
The circuit breaker meets IEC/EN 61439 specifications, ensuring performance, thermal stability, and safety against electric shocks in compliance with industry standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
