Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 4A, Type B, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0912
- Mfr. Part No.:
- 177380 FAZ6-B4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 230-0912
- Mfr. Part No.:
- 177380 FAZ6-B4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Depth | 72.6mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Depth 72.6mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 1 Pole, 4A Current Rating - 177380 FAZ6-B4/1
This miniature circuit breaker (MCB) provides efficient electrical circuit protection and is designed for DIN rail mounting. With a current rating of 4A and a breaking capacity of 10kA, it ensures safety in electrical installations. This reliable device operates at a rated AC voltage of 240V and features a compact design with dimensions of 17.7mm in width and 72.6mm in length.
Features & Benefits
• Type B MCB suitable for standard load applications
• High breaking capacity ensures maximum circuit safety
• DIN rail mount design simplifies installation and maintenance
• Supports ambient temperatures from -25°C to 75°C
• Multi-wired conductor cross-section capability up to 25mm²
• Certified to IEC/EN 61439 for enhanced reliability
Applications
• Utilised in residential and commercial electrical installations
• Ideal for use in machinery and automation systems
• Suitable for circuit protection in industrial environments
• Commonly used in control panels for enhanced safety
What is the required installation environment for optimal performance?
This device operates effectively within an ambient temperature range of -25°C to 75°C, making it suitable for diverse operating conditions.
How does the breaking capacity affect circuit protection?
A breaking capacity of 10kA allows the circuit breaker to withstand and safely interrupt high fault currents, ensuring reliable protection of connected equipment.
What factors influence the heat dissipation of the circuit breaker?
The device's current-dependent heat dissipation is rated at 1.4W, and it must be installed in environments where the specified operational current rating is maintained to ensure safety and performance.
Can this circuit breaker be used in combination with other devices?
Yes, this circuit breaker allows for additional equipment, offering flexibility in configuring electrical systems while maintaining safety standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
