Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 6A, Type B, 415V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0922
- Mfr. Part No.:
- 239155 FAZ6-B6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.90
(exc. VAT)
€71.22
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.90 |
*price indicative
- RS Stock No.:
- 230-0922
- Mfr. Part No.:
- 239155 FAZ6-B6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Height | 73mm | |
| Width | 70.8mm | |
| Standards/Approvals | No | |
| Depth | 73mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Height 73mm | ||
Width 70.8mm | ||
Standards/Approvals No | ||
Depth 73mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton, MCB, 6A, DIN Rail Mount, Type B Tripping, xEffect - 239155 FAZ6-B6/3N
This miniature circuit breaker from Eaton offers a current rating of 6A and features 3P+N poles. It is ideal for applications requiring Type B tripping characteristics. It provides reliable protection within a DIN rail mount setup.
Features & Benefits
• Compact and reliable MCB design
• Tripping mechanism designed for Type B characteristics
• Easy installation on DIN rail mounts
Applications
• Designed for use in electrical installations requiring a 6A current protection device
Can it handle a current rating higher than 6A?
This MCB is specifically designed to handle a maximum current rating of 6A.
Will it work in a DIN rail mount setup?
Yes, the MCB is designed for easy installation on DIN rail mounts.
Is it suitable for applications requiring Type B tripping characteristics?
Yes, the MCB is ideal for applications that demand Type B tripping characteristics.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
