Eaton xEffect Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 230 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4481
- Mfr. Part No.:
- 239085 FAZ6-B6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.65
(exc. VAT)
€89.36
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.65 |
*price indicative
- RS Stock No.:
- 769-4481
- Mfr. Part No.:
- 239085 FAZ6-B6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 230V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | VDE, UL 1077, IEC/EN 60947-2, IEC/EN 60898, CSA 22.2 No. 235, CE | |
| Height | 80mm | |
| Depth | 62mm | |
| Tripping Mechanism | Short Circuit Protection, Thermal, Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 230V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals VDE, UL 1077, IEC/EN 60947-2, IEC/EN 60898, CSA 22.2 No. 235, CE | ||
Height 80mm | ||
Depth 62mm | ||
Tripping Mechanism Short Circuit Protection, Thermal, Acetic Acid | ||
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
