Eaton xEffect FAZ6 Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1028
- Mfr. Part No.:
- 177535 FAZ6-D25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.96
(exc. VAT)
€41.77
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.96 |
*price indicative
- RS Stock No.:
- 230-1028
- Mfr. Part No.:
- 177535 FAZ6-D25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 72.6mm | |
| Standards/Approvals | No | |
| Height | 72.6mm | |
| Width | 36mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 72.6mm | ||
Standards/Approvals No | ||
Height 72.6mm | ||
Width 36mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton FAZ6 Series MCB, 25A Current Rating, Type D Tripping Characteristics - 177535 FAZ6-D25/1N
This is a miniature circuit breaker (MCB) designed for effective electrical circuit protection. Weighing 0.215 kg and featuring a compact form factor of 36mm in width, 72.6mm in length, and 72.6mm in depth, it is suitable for mounting on DIN rail systems. This 1P+N circuit breaker operates at a current rating of 25A and is characterised by its Type D tripping characteristics, making it ideal for various power distribution applications.
Features & Benefits
• 10kA breaking capacity ensures robust short-circuit protection
• 240V MCB designed for high-voltage networks
• Toggle switch circuit breaker for easy operation and reset
• Additional equipment can be connected for enhanced functionality
• Panel builder responsible for temperature rise calculations, ensuring adaptability
Applications
• Used for protecting electrical installations in commercial buildings
• Ideal for distribution boards in industrial settings
• Suitable for equipment requiring Type D protection characteristics
• Used for integration into various switchgear assemblies
What are the implications of the 10kA breaking capacity?
The 10kA breaking capacity signifies that this device can interrupt fault currents up to 10,000 amperes without sustaining damage. This feature is crucial for preventing potential hazards during electrical faults, thus enhancing safety in installations.
How does the Type D tripping characteristic benefit specific applications?
The Type D tripping characteristic allows the circuit breaker to handle higher inrush currents, making it particularly beneficial for inductive loads like motors and transformers. This reduces the risk of nuisance tripping during normal start-up conditions.
What considerations should be made regarding the installation of this circuit breaker?
Proper installation requires adherence to the specifications outlined in the instruction leaflet. The panel builder must ensure correct temperature rise calculations and observe switchgear specifications for optimal performance.
Is there a specific conductor cross-section that must be used with this device?
The MCB accommodates multi-wired conductors with a maximum cross-section of 25mm² and a minimum of 1mm². For solid-core conductors, the maximum is also set at 25mm² with a minimum of 1mm², allowing for a range of wiring configurations.
How is this product compliant with safety regulations?
The device meets established product standards, ensuring that it abides by safety regulations pertinent to electrical installations. Following the guidance provided in the relevant instruction literature guarantees adherence to these standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
