Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 60 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

€122.92

(exc. VAT)

€151.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.92

*price indicative

RS Stock No.:
129-248
Mfr. Part No.:
142514 FAZT-D25/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Range

xEffect

Series

xEffect - FAZ-T

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Height

75.5mm

Depth

70.5mm

Width

36mm

COO (Country of Origin):
RO
The Eaton 25A, single-pole plus neutral miniature circuit breaker (MCB) with a D characteristic is designed as switchgear for industrial and advanced commercial applications.

Degree of protection IP20

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy