Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1029
- Mfr. Part No.:
- 177415 FAZ6-D25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.45
(exc. VAT)
€90.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.45 |
*price indicative
- RS Stock No.:
- 230-1029
- Mfr. Part No.:
- 177415 FAZ6-D25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 72.6mm | |
| Width | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 72.6mm | ||
Width 72mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 3+N Poles, 25A Current Rating - 177415 FAZ6-D25/3N
This is a 3+N circuit breaker designed for high-performance electrical systems. The Eaton MCB features a current rating of 25A and operates at a rated AC voltage of 415V. With a compact design, it measures 72mm in width and depth, making it suitable for DIN rail mounting in various applications across industrial environments.
Features & Benefits
• Designed for Type D tripping characteristics for high inrush currents
• 10kA breaking capacity for reliable fault protection
• Utilises robust materials ensuring thermal stability and corrosion resistance
• Compatible with a conductor cross-section of up to 25mm² for flexible installations
• Operating temperature range from -25°C to 75°C for diverse environments
• Part of the xEffect range for optimal integration in modern systems
Applications
• Utilised in industrial electrical installations for protecting circuits
• Integrated into automation systems requiring reliable circuit protection
• Ideal for use in machinery and equipment with high starting currents
• Suitable for commercial building power distribution systems
What type of environments can this circuit breaker operate in?
It is designed to function effectively in environments ranging from -25°C to 75°C, making it versatile for different operational settings.
How does the breaking capacity impact circuit safety?
The 10kA breaking capacity ensures that the circuit breaker can manage significant fault currents without compromising safety, providing effective protection against electrical hazards.
What installation requirements should be considered?
It requires a DIN rail mount for installation, optimising space efficiency and accessibility in control cabinets and electrical panels.
Can the circuit breaker accommodate various wire sizes?
Yes, it can connect to both multi-wired and solid-core conductors up to a maximum of 25mm², allowing flexibility in wiring configurations.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
