Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4627
- Mfr. Part No.:
- 239175 FAZ6-C25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€178.91
(exc. VAT)
€220.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.91 |
*price indicative
- RS Stock No.:
- 769-4627
- Mfr. Part No.:
- 239175 FAZ6-C25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 62mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60898, IEC | ||
Depth 62mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 230V AC Voltage Rating, 25A Current Rating - xEffect Series - 239175 FAZ6-C25/3N
Keep industrial equipment working safely with this MCB from Eaton. It has 3 poles and a neutral conductor for use in 3-phase systems. Type C tripping characteristics mean it breaks circuits in the event of a high surge of 5 to 10 times the current rating. Its broad operating temperature range of -25°C to +75°C makes it suitable for use in demanding industrial environments. You can connect it to distribution boards and branched circuits in motor and lighting applications.
Features & Benefits
• Designed for DIN rail mounting for ease of installation
• Current rating of 25A for use in high-power applications
• Red and green status indicators allow for at-a-glance monitoring
• IP20 rating means it's touch-proof and protected against objects larger than 12mm in size
What's the voltage rating of this MCB?
This MCB has a voltage rating of 230V AC, making it compatible with standard industrial circuits.
Is the power supply fed from the line or load side of this MCB?
It's possible to feed the power from the line or load side for enhanced flexibility.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2.5A 400V ac AC, 6 kA Breaking Capacity
