Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1066
- Mfr. Part No.:
- 264701 PLG4-B10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.49
(exc. VAT)
€52.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.49 |
*price indicative
- RS Stock No.:
- 230-1066
- Mfr. Part No.:
- 264701 PLG4-B10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | Plexo | |
| Series | PLG4 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Standards/Approvals | EN 60898 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range Plexo | ||
Series PLG4 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Height 73mm | ||
Depth 70.5mm | ||
Standards/Approvals EN 60898 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 4.5kA Breaking Capacity - 264701 PLG4-B10/1N
This miniature circuit breaker (MCB) is designed for reliable circuit protection, rated for 10A with a breaking capacity of 4.5kA. The device boasts a compact size of 86mm in length and a width of 17.5mm, suitable for DIN rail mounting in residential and commercial applications. Catering to the needs of electrical safety, it effectively combines functionality with ease of installation.
Features & Benefits
• Provides robust circuit protection for residential applications
• Type B characteristic ensures reliable operation under standard loads
• Supports up to 4.5kA breaking capacity for enhanced safety
• Incorporates toggle switch for easy manual reset
• Operates effectively within a temperature range of -25°C to 75°C
• Designed for compatibility with multi-wired and solid-core conductors
Applications
• Utilised in switchgear for residential wiring solutions
• Ideal for protecting circuits in commercial environments
• Serves as an essential component in electrical distribution systems
What are the implications of the Type B characteristic in this circuit breaker?
The Type B characteristic is vital for standard applications, providing effective protection against overloads and short circuits typically encountered in residential and commercial environments. This ensures reliable performance under normal operating conditions.
What is the significance of the 4.5kA breaking capacity?
A breaking capacity of 4.5kA indicates the device's ability to safely interrupt fault currents, preventing potential damage to the electrical circuit and equipment. This feature enhances safety by reducing risk during overload conditions.
What type of conductor connections does it support?
This circuit breaker allows connections to both multi-wired and solid-core conductors, offering flexibility in installation options. It accommodates conductor cross-section sizes ranging from 1mm² to 25mm², ensuring compatibility with various wiring configurations.
Note
Eaton formerly known as Moeller
Related links
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
