Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1073
- Mfr. Part No.:
- 264700 PLG4-B6/1N
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-1073
- Mfr. Part No.:
- 264700 PLG4-B6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | Plexo | |
| Series | PLG4 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898 | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range Plexo | ||
Series PLG4 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60898 | ||
Height 73mm | ||
Depth 70.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 6A Current Rating, 1+N Poles - 264700 PLG4-B6/1N
This miniature circuit breaker (MCB) is designed for both residential and commercial applications. With a 6A capacity and a configuration of 1 pole plus neutral (1+N), it provides reliable protection in various electrical systems. The MCB features a compact size of 17.5mm in width, allowing for effortless installation on standard DIN rails. This device is engineered to operate at a rated AC voltage of 230V and can withstand a breaking capacity of up to 4.5kA, ensuring stability and safety in electrical infrastructure.
Features & Benefits
• Type B MCB provides protection against overloads and short circuits
• 4.5kA circuit breaker ensures high breaking capacity for safety
• Ideal for DIN rail mounting for simple and effective installation
• Operates efficiently at a rated voltage of 230V
• Designed to endure ambient temperatures ranging from -25°C to 75°C
• Connectable conductor cross-sections support both solid-core and multi-stranded wiring
Applications
• Used with residential switchgear for circuit protection
• Suitable for commercial , enhancing electrical safety
• Ideal for automation systems requiring reliable overload protection
• Implemented in electrical installations to manage multiple circuits
What type of tripping characteristic does it feature and how does that benefit users?
It features a Type B tripping characteristic, which is particularly effective for protecting circuits in domestic and light commercial installations. This characteristic provides reliable tripping for appliances that may draw high inrush currents.
How does the MCB address concerns of thermal overload?
The design allows for automatic tripping to prevent damage from excessive heat due to overcurrent conditions, safeguarding the entire electrical system and reducing fire hazards.
Can it be used in systems with fluctuating ambient temperatures?
Yes, it operates effectively in a temperature range of -25°C to 75°C, making it suitable for various environments, including both indoor and outdoor installations.
What conductor sizes can be connected to ensure optimal performance?
It accommodates solid-core and multi-stranded conductors ranging from 1mm² to 25mm², enabling versatility in wiring configurations for different applications.
Is this circuit breaker appropriate for industrial applications?
While primarily designed for residential and commercial use, it can be included in applications where light industrial functions require protection, depending on the specific electrical load requirements.
Note
Eaton formerly known as Moeller
Related links
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
