Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1082
- Mfr. Part No.:
- 264742 PLG4-C4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.71
(exc. VAT)
€20.55
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.71 |
*price indicative
- RS Stock No.:
- 230-1082
- Mfr. Part No.:
- 264742 PLG4-C4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Plexo | |
| Series | PLG4 | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Standards/Approvals | EN 60898 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Plexo | ||
Series PLG4 | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 73mm | ||
Standards/Approvals EN 60898 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 4A Current Rating, 230V Rated AC Voltage - 264742 PLG4-C4/1N
This miniature circuit breaker (MCB) is designed for efficient protection in electrical installations. The Eaton 4A circuit breaker is a compact solution, measuring 17.5mm in width and 86mm in length, suitable for DIN rail mounting. It features a Type C tripping characteristic, making it ideal for residential and commercial applications requiring reliable circuit protection.
Features & Benefits
• Offers a 4A current rating for secure operation
• Designed with Type C characteristics for higher inrush currents
• Provides a breaking capacity of 4.5kA for robust safety
• Ensures compatibility with 230V AC applications
• Equipped with a toggle switch for convenient reset functionality
• Constructed to withstand ambient temperatures from -25°C to 75°C
Applications
• Used in residential electrical distribution for circuit protection
• Applicable in commercial settings for reliable switchgear systems
• Integrated into automation systems requiring dependable circuit breakers
• Ideal for electrical installations needing Type C characteristics
What are the implications of the 4.5kA breaking capacity?
The breaking capacity of 4.5kA ensures that the device can safely interrupt higher fault currents without damage, thereby preventing potential circuit failures and enhancing overall safety within electrical systems.
How does the toggle switch facilitate operation?
The toggle switch allows for quick and easy resetting of the circuit breaker after a tripping event, which simplifies user interaction and enhances operational efficiency in managing electrical disturbances.
What is the significance of its operating temperature range?
The operating temperature range of -25°C to 75°C demonstrates the device's versatility, ensuring reliable performance in various environmental conditions, making it suitable for diverse applications in different settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
