Eaton Plexo PLG4 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1081
- Mfr. Part No.:
- 264749 PLG4-C32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.25 |
*price indicative
- RS Stock No.:
- 230-1081
- Mfr. Part No.:
- 264749 PLG4-C32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Plexo | |
| Series | PLG4 | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Standards/Approvals | EN 60898 | |
| Width | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Plexo | ||
Series PLG4 | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 73mm | ||
Standards/Approvals EN 60898 | ||
Width 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 32A Current Rating, 4.5kA Breaking Capacity - 264749 PLG4-C32/1N
This miniature circuit breaker (MCB) is designed for effective electrical circuit protection. Offering a current rating of 32A, this 1-pole and neutral device is suitable for both residential and commercial switchgear applications. With a compact width of 17.5mm and a mounted depth of 86mm, it fits seamlessly onto standard DIN rails, facilitating efficient installation and operation in various environments.
Features & Benefits
• Type C design ensures proper function under medium inrush currents
• Rated breaking capacity of 4.5kA at maximum voltage
• Toggle switch for easy manual reset and operation
• Designed for operational temperatures from -25 to 75°C
• Accommodates conductor cross sections up to 25mm²
• Conforms to IEC/EN standards for enhanced safety and reliability
Applications
• Utilised in residential switchgear for circuit protection
• Integrated in commercial settings for reliable performance
• Suitable for managing electrical loads in various installations
• Commonly deployed in automation and electrical systems
How does the breaking capacity affect performance in high-demand scenarios?
The 4.5kA breaking capacity ensures that the device can handle significant fault currents, which provides effective protection against electrical overloads in high-demand applications and minimises the risk of damage to connected equipment.
What specific advantages does the Type C characteristic offer?
The Type C characteristic allows this circuit breaker to handle high inrush currents without tripping, making it ideal for applications with motors or transformers where initial current spikes are expected.
Is this circuit breaker compatible with multi-wired connections?
Yes, it supports multi-wired connections with a conductor capacity ranging from 1 to 25mm², providing flexibility in wiring configurations within installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
