Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1085
- Mfr. Part No.:
- 264673 PLG6-B10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.36
(exc. VAT)
€37.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.36 |
*price indicative
- RS Stock No.:
- 230-1085
- Mfr. Part No.:
- 264673 PLG6-B10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Height | 73mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Depth | 70.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Height 73mm | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Depth 70.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 1+N Poles - 264673 PLG6-B10/1N
This miniature circuit breaker (MCB) is designed for reliable circuit protection in residential and commercial applications. With a current rating of 10A and a breaking capacity of 10kA, it provides robust safety measures. This compact MCB measures 17.5mm in width and is DIN rail mountable, making installation straightforward and efficient.
Features & Benefits
• Compact design ensures efficient use of space
• Type B tripping characteristic protects against overloads
• Rated voltage of 230V enhances circuit reliability
• Suitable for use in switchgear to ensure safety
• Effective breaking capacity of 10kA for improved durability
• Designed for straightforward DIN rail mounting
Applications
• Used in residential switchgear installations
• Ideal for commercial circuit protection systems
• Compatible with automation and electronics projects
• Utilised in electrical installations for enhanced safety
What is the tripping characteristic of this device and how does it function?
The device features a Type B tripping characteristic, which is designed to trip under conditions of overload or short circuit, providing essential protection in electrical circuits.
What is the significance of the rated breaking capacity?
A breaking capacity of 10kA indicates the maximum fault current the device can safely interrupt, making it crucial for ensuring electrical safety in various conditions.
Can this circuit breaker be used in environments with extreme temperatures?
Yes, the operating ambient temperature range is from -25°C to 75°C, allowing it to be used in diverse environmental conditions without compromising performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 10A 440V ac AC, 6 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
