Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 440V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1092
- Mfr. Part No.:
- 264693 PLG6-C10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.67
(exc. VAT)
€18.04
(inc. VAT)
Limited stock
- 93 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.67 |
*price indicative
- RS Stock No.:
- 230-1092
- Mfr. Part No.:
- 264693 PLG6-C10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Height | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | EN 60947-2 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Height 86mm | ||
Depth 86mm | ||
Standards/Approvals EN 60947-2 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 230V Voltage Rating, 10kA Breaking Capacity - PLG6 Series - 264693 PLG6-C10/1N
When high currents are getting out of hand, use this MCB from Eaton to protect your cables and equipment. It uses a bimetallic thermal release to break an attached circuit and stop overloads causing damage. A breaking capacity of 10kA means it can safely handle powerful short-circuit currents. With a C-curve characteristic, it trips as soon as loads between five and 10 times the rated current of 10A are detected. This means you can trust that this MCB has no trouble taking care of the in-rush and peak currents commonly experienced in fluorescent lighting and small motor circuits. Use this 1pole+N breaker to protect a residential or commercial circuit.
Features & Benefits
• Wide operating temperature range between -25°C and +75°C indicates it's safe to use in harsh conditions
• Red and green indicators for easy status monitoring
• Screw terminals achieve a dependable wire connection
• Rear clip makes for quick and simple DIN rail mounting
What size is this MCB?
Dimensions of 73 (L) x 17.5 (W) x 86mm (D) mean this MCB is compact enough to fit into a busy consumer unit.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
