Eaton PLGC4 PLGC4 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1104
- Mfr. Part No.:
- 109130 PLGC4-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 230-1104
- Mfr. Part No.:
- 109130 PLGC4-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | PLGC4 | |
| Series | PLGC4 | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | RoHS conform | |
| Depth | 87mm | |
| Height | 72.9mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range PLGC4 | ||
Series PLGC4 | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Standards/Approvals RoHS conform | ||
Depth 87mm | ||
Height 72.9mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 1+N Poles, 16A Current Rating - 109130 PLGC4-C16/1N
This miniature circuit breaker (MCB) ensures reliable electrical protection with its 16A capacity and 1 pole plus neutral design. Specifically engineered for DIN rail mounting, it measures 17.7mm in width and has a length and depth of 87mm. The Type C tripping characteristic makes it suitable for various applications, offering robust performance at a rated AC voltage of 230V.
Features & Benefits
• Plug-in terminal ensures quick and easy installation
• Compact dimensions allow for space-efficient circuit setups
• Designed for effective overload and short-circuit protection
• Breaking capacity of 6kA at maximum voltage rating enhances safety
• Operates within a wide temperature range of -25 to 75°C
• Suitable for various electrical installations, ensuring compliance with industry standards
Applications
• Used for protecting electrical circuits in residential installations
• Ideal for automation systems requiring reliable shutdown capabilities
• Used in commercial buildings for circuit safety and maintenance
• Suitable for integration in switchgear and control systems
What are the implications of the Type C tripping characteristic in practical use?
The Type C characteristic allows the circuit breaker to trip under moderate overloads, making it suitable for inductive loads commonly found in motor circuits. This feature protects sensitive equipment from damage while ensuring adequate circuit performance.
How is the breaking capacity measured, and how does it affect performance?
The breaking capacity indicates the maximum fault current the device can interrupt safely. A breaking capacity of 6kA ensures the circuit breaker can handle significant short circuits, providing a vital safety measure in electrical installations.
Can this MCB be used in extreme temperature conditions?
Yes, the design supports operation in ambient temperatures ranging from -25 to 75°C, making it suitable for diverse environments, including industrial settings that experience temperature fluctuations.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
