Eaton xPole xPole Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1094
- Mfr. Part No.:
- 264695 PLG6-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.67
(exc. VAT)
€18.04
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.67 |
*price indicative
- RS Stock No.:
- 230-1094
- Mfr. Part No.:
- 264695 PLG6-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | xPole | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Depth | 73mm | |
| Height | 73mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series xPole | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Depth 73mm | ||
Height 73mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 16 A Current Rating, 1P+N Pole - 264695 PLG6-C16/1N
This MCB by Eaton is available with a current rating of 16A and C type tripping characteristics. It offers high-quality electrical protection in a compact design, making it ideal for residential and commercial applications.
Features & Benefits
• Compact design suitable for DIN rail mount installation
• Single pole with additional neutral for enhanced safety
• High current rating of 16A for reliable performance
• Type C tripping characteristics ensure efficient protection
Applications
• Ideal for switchgear in residential and commercial settings
• Suitable for electrical installations requiring reliable circuit protection
Can it handle high current ratings efficiently?
Yes, it is designed with a high current rating of 16A for reliable performance.
Will it fit securely for DIN rail mount installation?
Yes, it is designed for DIN rail mounting for secure and convenient installation.
Is it suitable for both residential and commercial applications?
Yes, it is ideal for both residential and commercial settings requiring electrical protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
