Eaton FAZ-NA FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type C, 480V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1304
- Mfr. Part No.:
- 102079 FAZ-C1,5/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 230-1304
- Mfr. Part No.:
- 102079 FAZ-C1,5/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | FAZ-NA | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Height | 105mm | |
| Standards/Approvals | CSA C22.2 No. 5, IEC 60947-2, UL 489 | |
| Width | 17.7mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range FAZ-NA | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Height 105mm | ||
Standards/Approvals CSA C22.2 No. 5, IEC 60947-2, UL 489 | ||
Width 17.7mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
The Eaton miniature circuit breaker has 1 pole. It has 1.5 A rated current and 15kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for export to North America (UL-listed).
It has IP20 degree of protection
It belongs to type C tripping characteristic
Note
Eaton formerly known as Moeller
Related links
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 1.5A 480V ac AC 15 kA Breaking Capacity
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 500mA 480V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
