Eaton FAZ FAZ Miniature Circuit Breaker, 3+N-Pole, 32A, Type C, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1342
- Mfr. Part No.:
- 278978 FAZ-C32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€198.00
(exc. VAT)
€243.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.00 |
*price indicative
- RS Stock No.:
- 230-1342
- Mfr. Part No.:
- 278978 FAZ-C32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | FAZ | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61373, EN 45545-2 | |
| Height | 80mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range FAZ | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 61373, EN 45545-2 | ||
Height 80mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
Eaton MCB, 32A Current Rating, 3+N Poles - 278978 FAZ-C32/3N
This is a miniature circuit breaker designed for electrical circuit protection. It is a 3-pole device rated at 32A, supporting a current rating suitable for various industrial applications. Its compact design allows for easy installation on DIN rails, with dimensions of 72mm width and 80mm length.
Features & Benefits
• Offers type C tripping characteristics for effective overload protection
• Rated breaking capacity of 10kA safeguarding against circuit faults
• Suitable for medium voltage applications with an operational voltage of up to 415V
• Equipped with twin-purpose terminals for flexible installation options
• Designed for a lifespan exceeding 10,000 operations, ensuring longevity
• IP20 protection rating, suitable for indoor applications
Applications
• Ideal for industrial switchgear systems
• Utilised in advanced commercial electrical installations
• Suitable for various automation projects requiring reliable circuit protection
• Commonly used in settings demanding stringent safety standards
What is the operational voltage range for this device?
It operates at rated voltages of up to 415V for AC applications, ensuring compatibility with medium voltage systems.
How does the breaking capacity enhance safety?
With a breaking capacity of 10kA, it efficiently interrupts circuits during fault conditions, reducing the risk of damage and enhancing overall safety.
What mounting style is utilised for installation?
It is designed for easy DIN rail mounting, simplifying installation and integration into existing systems.
Can it accommodate various conductor sizes?
Yes, it can connect multi-wired conductors of up to 25mm², providing versatility for different wiring configurations.
What is its performance under extreme temperatures?
The device operates effectively in temperatures ranging from -40°C to 75°C, making it suitable for diverse environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking
- Eaton FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
