Eaton FAZ FAZ-C6/4 Miniature Circuit Breaker, 4-Pole, 6A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 230-1343
- Mfr. Part No.:
- 279055 FAZ-C6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€202.70
(exc. VAT)
€249.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.70 |
*price indicative
- RS Stock No.:
- 230-1343
- Mfr. Part No.:
- 279055 FAZ-C6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | FAZ | |
| Series | FAZ-C6/4 | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 80mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 61373, EN 45545-2 | |
| Width | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range FAZ | ||
Series FAZ-C6/4 | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 80mm | ||
Depth 80mm | ||
Standards/Approvals IEC 61373, EN 45545-2 | ||
Width 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
The Eaton miniature circuit breaker has 4 poles. It has 6 A rated current and 15kA rated switching capacity according to IEC/EN 60947-2. It is switchgear for residential and commercial applications.
It has IP20 degree of protection
It belongs to type C tripping characteristic
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ MCB Mini Circuit Breaker4P 240 → 415V AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
