Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-756
- Mfr. Part No.:
- 236610 PXL-C6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€176.16
(exc. VAT)
€216.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.16 |
*price indicative
- RS Stock No.:
- 255-756
- Mfr. Part No.:
- 236610 PXL-C6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Depth 80mm | ||
Width 70mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for efficient and reliable protection in residential and commercial switchgear applications. Offering advanced performance with a tripping characteristic of C, it provides reliable operation under diverse electrical loads. With a compact footprint, it easily fits into standard panel configurations while managing up to 6 A of current. Engineered with durability in mind, it ensures compliance with international standards, delivering peace of mind for electrical installations. The device is versatile, allowing for both multi-wired and solid-core connections, making it a flexible choice for a variety of applications. When the demands of your electronic systems rise, this circuit breaker maintains its integrity and performance, safeguarding your assets against electrical faults.
Compact design suits standard installations and space-constrained environments
Multiple connections enable flexibility for complex wiring setups
Designed for durability with a robust construction that meets industry standards
Suitable for both residential and commercial applications, enhancing adaptability
Efficient thermal management allows for reliable performance in high temperatures
Advanced features ensure protection against overcurrent and short circuits
Enhanced safety measures reduce the risk of electrical hazards in installations
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
