ABB High Performance S800N Miniature Circuit Breaker, 3-Pole, 16A, Type C, 690V ac AC, 375 V dc DC, 36 kA Breaking
- RS Stock No.:
- 231-9585
- Mfr. Part No.:
- 2CCS893001R0164 S803N C 16A - 36 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€247.12
(exc. VAT)
€303.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.12 |
*price indicative
- RS Stock No.:
- 231-9585
- Mfr. Part No.:
- 2CCS893001R0164 S803N C 16A - 36 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S800N Series MCB, 3 Poles, 16A Current Rating - 2CCS893001R0164 S803N C 16A - 36 KA
This miniature circuit breaker (MCB) provides essential protection for electrical circuits. It is recognised for its high performance in modern electrical systems and is vital for ensuring reliable operation in industrial environments. The device shields against overloads and short-circuits, thereby improving electrical safety across varied applications.
Features & Benefits
• Enhances circuit protection with a 16A rating
• Type C tripping characteristics suitable for inductive loads
• 3-pole design appropriate for three-phase applications
• Simple installation on DIN rail mounts
• Capable of performing in industrial conditions
• Promotes electrical safety
Applications
• Controls three-phase motors
• Suitable for commercial power distribution systems
• Protects automation and control panels
• Utilised in building electrical installations
• Safeguards industrial machinery from faults
What type of loads does this protect against?
It safeguards against both overloads and short-circuit conditions, particularly for inductive loads.
How is installation achieved for this device?
It is designed for easy integration onto standard DIN rails, making installation straightforward.
Can it be used in a home electrical system?
While primarily meant for industrial applications, it may be suitable for specific home installations that require three-phase protection.
What maintenance is required for this product?
Regular visual inspections are advised to check for damage or wear; further testing can be performed as necessary.
Is it compatible with other circuit protection devices?
Yes, it can function alongside various other electrical safety devices, based on the systems setup and requirements.
Related links
- ABB High Performance S800N Miniature Circuit Breaker 25A 690V AC 36 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 16A 690V AC 36 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 400V 375 V dc DC, 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking