ABB ComPact Home SH200T Miniature Circuit Breaker, 2-Pole, 6 A, Type C, 440 V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9657
- Mfr. Part No.:
- 2CDS232001R0064 SH202T-C 6
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€52.38
(exc. VAT)
€64.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €52.38 |
*price indicative
- RS Stock No.:
- 231-9657
- Mfr. Part No.:
- 2CDS232001R0064 SH202T-C 6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | ComPact Home | |
| Series | SH200T | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 35 mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range ComPact Home | ||
Series SH200T | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 69mm | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 35 mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB SH200T Series MCB, 2 Poles, 6A Current Rating - 2CDS232001R0064 SH202T-C 6
This miniature circuit breaker is intended for residential applications, offering vital protection against overloads and short circuits. It features a robust design and a Type C tripping characteristic, ensuring consistent performance across various environments. The compact form factor and compatibility with DIN rail mounting make it suitable for contemporary electrical installations, enhancing safety and efficiency in home automation systems.
Features & Benefits
• Designed for disassembly, simplifying repairs and recycling
• Current limiting functionality to avert circuit overload incidents
• Supports diverse configurations for flexible installation options
• Compliant with IEC/EN 60898-1 standards for safety
• Offers two protective poles for comprehensive safeguarding
• Low power loss during operation improves energy efficiency
Applications
• Suitable for residential electrical systems
• Ideal for integration in home automation and electronics projects
• Appropriate for needing dependable overload protection
• Used in various DIN rail mounting configurations for easy installation
What is the maximum operational voltage this device can handle?
It can support a rated operational voltage of up to 400V AC.
How does the device protect against short circuits?
It employs an electromechanical tripping mechanism specifically for short circuit protection.
Can it be installed in various mounting positions?
Yes, it allows for arbitrary mounting positions to accommodate installation requirements.
What additional features enhance its lifespan and performance?
The design includes resistance to vibrations and shocks for durability in challenging environments.
How can I ensure proper connection of conductors?
Use recommended screwdrivers and tighten to the specified torque of 2N·m for optimal connections.
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 6 A 440 V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6 A 440 V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32 A 440 V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20 A 440 V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16 A 440 V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40 A 440 V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 4 A 253 V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32 A 440 V AC, 6 kA Breaking Capacity