RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

€27.26

(exc. VAT)

€33.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€27.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9660
Mfr. Part No.:
2CDS251001R0105 S201 B 10A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Depth

88mm

Height

88mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 DIN Rail Mount, 1P, 10A - 2CDS251001R0105 S201 B 10A - 10 KA


The is part of the System pro M compact S200 series of miniature circuit breakers. These breakers are designed to be current limiting, ensuring safety in various applications. They incorporate two distinct tripping mechanisms: a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. Available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), and rated currents (up to 63A), these MCBs comply with international standards (IEC/EN 60898-1, IEC/EN 60947-2, UL1077). They find use in residential, commercial, and industrial settings. Additionally, the S200 series allows for bottom-fitting auxiliary contacts, saving valuable space

Features & Benefits


• Ensures safe operation by limiting current during faults. This reduces the risk of damage to downstream equipment and prevents electrical hazards

• Delayed thermal tripping mechanism protects against overloads, preventing excessive current flow

• Electromechanic tripping mechanism rapidly disconnects the circuit during short circuits, enhancing safety

• High breaking capacity (Up to 6 kA) allows handling of faulty currents without compromising safety

Applications


• Used in homes for circuit protection

• Suitable for offices, shops, and small businesses

• Deployed in factories, warehouses, and manufacturing facilities

Can I use the S201-B10 in my home’s electrical panel?


Yes, it is suitable for residential applications.

What is the breaking capacity of this circuit breaker?


The S201-B10 has a breaking capacity of up to 6 kA at 230/400 V AC.

Can I add auxiliary contacts to this MCB?


Yes, you can mount bottom-fitting auxiliary contacts to save space.

Is the S201-B10 compatible with both AC and DC systems?


Yes, it is suitable for both AC (253V) and DC (72V) applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy