ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9663
- Mfr. Part No.:
- 2CDS251001R0205 S201 B 20A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€27.26
(exc. VAT)
€33.53
(inc. VAT)
- 16 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €27.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9663
- Mfr. Part No.:
- 2CDS251001R0205 S201 B 20A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0205 S201 B 20A - 10 KA
Features & Benefits
Applications
What is the installation process like for this product?
Is it compliant with international electrical standards?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB M Compact S200 S200 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V ac AC 6 kA Breaking