ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 32A, Type Z, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 231-9676
- Mfr. Part No.:
- 2CDS252001R0538 S202 Z 32A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€126.07
(exc. VAT)
€155.07
(inc. VAT)
- 6 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €126.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9676
- Mfr. Part No.:
- 2CDS252001R0538 S202 Z 32A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 32A Current Rating, 10kA Breaking Capacity - 2CDS252001R0538 S202 Z 32A - 10 KA
Features & Benefits
• Incorporates both thermal and electromechanical tripping mechanisms
• Provides reliable overload protection to ensure electrical safety
• Designed for easy installation on DIN rail for efficient space management
• Ideal for managing electrical parameters in diverse applications
• Supports both commercial and residential circuit protection solutions
Applications
• Suitable for residential circuit protection in consumer units
• Employed in various automation and electronic projects
• Ideal for integration with system monitoring and control devices
How does this circuit breaker ensure electrical safety?
What advantages does this device offer for installation?
In what scenarios would this breaker be most effective?
How does the 10kA breaking capacity enhance performance?
Related links
- ABB S200 S200 Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC 6 kA Breaking Capacity
- ABB S200 S202 Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking