ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 3A, Type Z, 400V AC, 125 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3231
- Mfr. Part No.:
- 2CDS252001R0318 S202 Z 3A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€129.86
(exc. VAT)
€159.73
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €129.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3231
- Mfr. Part No.:
- 2CDS252001R0318 S202 Z 3A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 3A Current, 400V Rated AC Voltage - 2CDS252001R0318 S202 Z 3A - 10 KA
Features & Benefits
• 3A current rating ensures precise circuit overcurrent protection
• Type Z tripping characteristic offers fast fault discrimination
• Rated to 400V AC to suit three-phase distribution networks
• 125V DC rating enables safe use in DC control circuits
• Screw terminals provide secure conductor connections
Applications
• Ideal for two-pole isolation of small motor feeds
• used with distribution assemblies in electronics workshops
• Can be used for DC protection in battery-backed systems
• Suitable for modular assemblies in mechanical plant control
How many poles does it occupy on a DIN rail?
What mounting method is required for installation?
Which tripping mechanisms are present and how do they operate?
What enclosure protection levels apply when installed?
What is the unit width and Terminal arrangement for panel planning?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC, 6 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 3A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking