ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 80A, Type B, 440V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9681
- Mfr. Part No.:
- 2CDS253001R0805 S203-B80 6kA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€218.76
(exc. VAT)
€269.07
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €218.76 |
*price indicative
- RS Stock No.:
- 231-9681
- Mfr. Part No.:
- 2CDS253001R0805 S203-B80 6kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Height | 69mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 52.5mm | ||
Height 69mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 3 Poles, 80A Current Rating - 2CDS253001R0805 S203-B80 6kA
This miniature circuit breaker (MCB) provides effective electrical protection for both domestic and industrial applications. Its features ensure reliability and adherence to international safety standards, making it an important component for automation and electrical tasks. With a current rating of 80A and a Type B tripping characteristic, this circuit breaker efficiently manages electrical loads.
Features & Benefits
• Clear indication of contact position with red/green lights
• Twin terminal design for straightforward cable management
• High performance with a short-circuit capacity of 6kA
• Approved for global use for versatile applications
• Designed for DIN rail mounting for ease of installation
• Operates effectively in ambient temperatures ranging from -25°C to +55°C
Applications
• Suitable for building installations requiring circuit protection
• Used in industrial for machinery and equipment
• Enhances safety in electrical distribution systems
• Applied in automation technology for dependable performance
What installation method is recommended for this device?
The device is designed for mounting on standard DIN rails to ensure secure installation.
Can it be used in high-temperature environments?
Yes, it functions effectively within a temperature range of -25°C to +55°C.
Are there specific approvals that ensure its quality?
It complies with IEC/EN standards for global safety.
How can I identify the correct circuit breaker after installation?
The device features an indication system that shows the contact position using red and green indicators.
Is this product suitable for use with heavy machinery?
Yes, it is designed to meet the requirements of industrial applications, providing suitable circuit protection.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking