ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 80A, Type C, 440V ac AC, 60 V dc DC, 6 kA Breaking
- RS Stock No.:
- 231-9667
- Mfr. Part No.:
- 2CDS251001R0804 S201-C80 6kA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 231-9667
- Mfr. Part No.:
- 2CDS251001R0804 S201-C80 6kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 1 Pole, 80A Current Rating - 2CDS251001R0804 S201-C80 6kA
This miniature circuit breaker provides efficient protection for electrical circuits across various applications. The 1P Type C configuration facilitates quick disconnection during overloads or short circuits, thus protecting equipment and improving operational safety. With a current rating of 80A and a 6kA short-circuit capacity, this device is essential for ensuring dependable electrical systems in industrial environments.
Features & Benefits
• Type C tripping characteristics for effective performance
• DIN Rail Mount allows for straightforward installation into existing systems
• 80A current rating accommodates a wide range of loads
• 6kA short-circuit protection capability
• Part of the System Pro M Compact range for efficient space utilisation
• Compliant with IEC/EN standards for safety and performance
Applications
• Suitable for industrial automation environments
• Effective for electrical distribution in commercial buildings
• Compatible with machinery needing circuit protection at 80A
• Commonly installed in control cabinets for critical equipment
How do I install it properly?
Ensure secure mounting on a DIN Rail, aligning with IEC 60715 specifications.
What maintenance is required for this device?
Regularly check connections and physical condition to maintain proper functioning.
Can it handle varying loads effectively?
Yes, it is designed to accommodate different loads while providing protective tripping.
What type of wires can be used with it?
Flexible and rigid conductors between 2.5mm² and 50mm² are compatible.
Is it suitable for residential applications?
While primarily intended for industrial use, it can be adapted for residential circuit protection if necessary.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC 6 kA Breaking