ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 6A, Type K, 440V ac AC, 440 V dc DC, 25 kA
- RS Stock No.:
- 231-9735
- Distrelec Article No.:
- 302-42-359
- Mfr. Part No.:
- 2CDS272061R0377 S202 MUC K 6A 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€267.40
(exc. VAT)
€328.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €267.40 |
*price indicative
- RS Stock No.:
- 231-9735
- Distrelec Article No.:
- 302-42-359
- Mfr. Part No.:
- 2CDS272061R0377 S202 MUC K 6A 10 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 69mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 69mm | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200MUC Series MCB, 2 Poles, 6A Current Rating - 2CDS272061R0377 S202 MUC K 6A 10 KA
This miniature circuit breaker (MCB) is suited for both AC and DC applications, providing essential electrical circuit protection. It enhances the ABB System Pro M Compact range, offering a dependable solution for a wide array of electrical installations. It is ideal for users in the automation and electronics sectors, contributing to safe and efficient operations within electrical systems.
Features & Benefits
• High short-circuit breaking capacity improves safety measures
• Flexible use in both AC and DC environments offers versatility
• Type K characteristics facilitate reliable tripping responses
• Easy mounting on DIN rail streamlines installation processes
• Compatible with numerous accessories for customised solutions
• Adheres to major international standards for compliance
Applications
• Utilised with automation systems necessitating reliable circuit protection
• Applied in electrical distribution panels for effective control
• Suitable for harsh conditions requiring high performance
• Implemented in renewable energy systems for added safety
• Integrated into mechanical equipment to ensure operational safety
How should I install the device to ensure optimal performance?
It should be mounted on a DIN rail, ensuring correct polarity during installation.
Can it be used in environments with fluctuating temperatures?
Yes, it operates effectively across a wide ambient temperature range of -25°C to +55°C.
What type of accessories can be combined with this MCB?
The device is compatible with various auxiliary contacts, shunt trips, and undervoltage releases for enhanced functionality.
Will this breaker protect against overloads as well as short circuits?
Yes, it provides protection against both overload currents and short circuits, ensuring comprehensive safety.
How can I maintain the device to prolong its lifespan?
Regular inspections for mechanical wear and maintaining clean connections will help sustain its performance over time.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 440V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 440V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 440V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 440V ac AC 25 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 440V ac AC 25
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 440V ac AC 25 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA