RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 6A, Type K, 400V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€190.42

(exc. VAT)

€234.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-6005
Mfr. Part No.:
2CDS254001R0377 S204 K 6A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

88mm

Depth

69mm

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

ABB S200 Series MCB, 6A Current Rating , 4 Poles - 2CDS254001R0377 S204 K 6A - 10 KA


This MCB is a Compact 4-pole circuit breaker designed to provide reliable overload protection in industrial and commercial applications. With a current rating of 6 A and a thermal tripping mechanism, it ensures optimal performance with a breaking capacity of 20 kA at a rated AC voltage of 400 V. The unit's DIN rail mountable design allows for easy installation, making it a practical solution for electrical systems requiring enhanced safety features.

Features & Benefits


• Type K circuit breaker offers tailored tripping characteristics
• Thermal tripping mechanism provides reliable overload protection
• Compact design saves space in electrical installations
• Screw Terminal contact type ensures secure connections
• Designed for disassembly to support easier recycling

Applications


• Used with commercial electrical panels for efficient power distribution
• Suitable for industrial machinery requiring reliable protection
• Ideal for automation systems requiring enhanced circuit integrity
• Utilised in various electrical assemblies for safety compliance

What makes this circuit breaker effective in managing overloads?


The thermal tripping mechanism reacts to temperature increases, causing the breaker to disconnect when excessive current flows, thus safeguarding connected circuits from damage.

How does the design facilitate quick installation?


Its DIN rail mounting style allows for straightforward placement alongside other components, streamlining the assembly process within control panels or distribution boards.

What are the advantages of using a 4-pole configuration?


Employing a 4-pole configuration allows for the protection of three-phase systems and NEUTRAL points, providing a comprehensive safety solution in multifaceted electrical installations.

Can this device be used in diverse environments?


Yes, it is suitable for both industrial and commercial settings, adapting effectively to various electrical configurations and demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy