ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 6A, Type D, 440V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 231-9747
- Mfr. Part No.:
- 2CDS273001R0061 S203M D 6A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€125.06
(exc. VAT)
€153.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €125.06 |
*price indicative
- RS Stock No.:
- 231-9747
- Mfr. Part No.:
- 2CDS273001R0061 S203M D 6A - 15 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 52.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 6A, DIN Rail Mounting Style - 2CDS273001R0061 S203M D 6A - 15 KA
This miniature circuit breaker (MCB) provides effective power protection in commercial and industrial environments. With a current rating of 6A and a 3-pole configuration, it ensures dependable performance while safeguarding electrical installations. Its robust construction makes it suitable for diverse settings, making it an essential component in modern electrical systems.
Features & Benefits
• Offers short circuit protection using advanced thermal electromechanical technology
• Type D tripping characteristic is ideal for inductive loads
• Current limiting capability enhances safety in electrical circuits
• Complies with IEC/EN standards for reliability
• Compatible with standard DIN rail mounting for easy installation
Applications
• Utilised in commercial distribution boards for machinery
• Implemented in industrial panels for equipment protection
• Suitable for electrical installations with variable loads
• Ideal for systems requiring stringent overload protection
What are the installation requirements for this device?
It is designed for DIN rail mounting, facilitating easy integration into existing systems with straightforward procedures.
Is this device suitable for both AC and DC applications?
Yes, it is rated for operation at 440V AC and 125V DC, making it adaptable for various circuits.
How can it be determine if this circuit breaker is functioning correctly?
Regular testing can be conducted using the manual reset mechanism to ensure it trips appropriately under fault conditions.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking