ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 6A, Type D, 253V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 231-9691
- Mfr. Part No.:
- 2CDS271001R0061 S201M D 6A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €29.54 |
*price indicative
- RS Stock No.:
- 231-9691
- Mfr. Part No.:
- 2CDS271001R0061 S201M D 6A - 15 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 69mm | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 69mm | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB MCB, 1.9W Power Loss, DIN Rail Mounting - S200M Series - 2CDS271001R0061 S201M D 6A - 15 KA
When productivity is a priority, this single-pole MCB from ABB will help you hit your targets. It shuts down an electrical system if a short-circuit or overcurrent occurs, so you don't have to stress about energy spikes blowing your kit. This type-D breaker deals swiftly with powerful loads up to 25 times its rated current of 6A, making it just what you need for equipment that experiences high inrush start-up currents, such as welding machines. Simply flip the handy actuator after a trip, for quick and easy manual resetting.
Features & Benefits
• Electrical endurance of up to 20,000 cycles, for reliability throughout its extended service life
• Screw terminals hold wires securely and reduce the need for regular re-tightening
• IP20-rated housing is protected against human touch and anything bigger than 12mm
• Resists vibration and shock, making it suitable to use in harsh industrial locations
Applications
• Manufacturing plants
• Hospitals and medical centres
• Power utilities
Is this MCB insulated?
Yes, this MCB features an insulated housing and actuator, so you can rest assured there's minimal risk of electric shocks.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC, 15 kA Breaking Capacity