ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 400 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9759
- Mfr. Part No.:
- 2CDS273337R0204 SU203M-C20
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€204.61
(exc. VAT)
€251.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €204.61 |
*price indicative
- RS Stock No.:
- 231-9759
- Mfr. Part No.:
- 2CDS273337R0204 SU203M-C20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 3 Poles, 20A Current Rating - 2CDS273337R0204 SU203M-C20
This miniature circuit breaker provides essential protection for electrical circuits, ensuring effective overcurrent and short-circuit safeguarding. Suitable for both residential and industrial applications, it interrupts excessive current flow to protect appliances and systems from damage. The type C tripping characteristic makes it well-suited for inductive load applications, adding versatility for various environments.
Features & Benefits
• Three-pole design for comprehensive circuit protection
• Rated at 20A for efficient current handling
• Type C rating for reliable operation with inductive loads
• Part of the System Pro M Compact range for space efficiency
• Designed for DIN rail mounting for straightforward installation
• High breaking capacity reduces downtime during fault conditions
Applications
• Industrial automation systems
• Residential electrical installations
• Circuit safety in commercial buildings
• Machinery requiring consistent overcurrent protection
• Power distribution systems for enhanced safety
What are the installation requirements for this device?
It is designed for standard DIN rail mounting, facilitating easy installation in various enclosures.
How does the tripping characteristic affect performance?
The type C tripping characteristic is suitable for applications with high inrush currents, ensuring effective disconnection during overload conditions.
Can it be used in outdoor environments?
With an IP20 protection rating, it should be installed in enclosed areas to prevent exposure to moisture and extreme elements.
What wiring configurations are recommended?
The device accommodates a variety of conductor sizes, including rigid and flexible cables, providing versatility in wiring setups.
Is it compliant with international safety standards?
Yes, it complies with safety standards such as IEC/EN 60947-2 and UL 489 for circuit protection devices.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking