ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 16A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9761
- Mfr. Part No.:
- 2CDS273337R0467 SU203M-K16
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€178.95
(exc. VAT)
€220.11
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €178.95 |
*price indicative
- RS Stock No.:
- 231-9761
- Mfr. Part No.:
- 2CDS273337R0467 SU203M-K16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Width 52.5mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 3 Poles, 16A Current Rating - 2CDS273337R0467 SU203M-K16
This miniature circuit breaker is designed to offer protection in electrical systems, serving as a crucial component for safeguarding circuits against overload and short-circuit conditions. With a current rating of 16A and a Type K tripping characteristic, it ensures effective operation in various environments. Its robust design makes it suitable for applications where effective circuit protection is essential.
Features & Benefits
• Breaking capacity of 10kA for enhanced safety
• 3 poles provide multiple circuit protection options
• Compatible with DIN rail mounting for straightforward installation
• Type K characteristic ensures effective operation during overload
• Low power loss at rated operating conditions for increased efficiency
• Durable housing material withstands environmental challenges
Applications
• Utilised in industrial automation settings for circuit protection
• Employed in electrical panels for power distribution management
• Used in residential buildings to enhance electrical safety
• Suitable for machinery control systems requiring circuit protection
How do I determine if this fits my existing electrical system?
It is crucial to verify the current rating and compatibility with your circuit configuration prior to installation.
What is the maximum operating voltage for safe usage?
The device functions efficiently at a maximum voltage of 480Y/277V AC.
Can it be mounted in any position?
Yes, it can be installed in various orientations on a DIN rail, offering flexibility.
What should I do if the device trips frequently?
Investigate potential overloads or short circuits in the connected circuit that may need attention.
How do I maintain this circuit breaker for optimal performance?
Regular inspections for physical damage and ensuring clean contacts will help maintain performance.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking