RS Better World
Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 5 kA Breaking Capacity
- RS Stock No.:
- 236-8436
- Mfr. Part No.:
- 5SY8313-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-8436
- Mfr. Part No.:
- 5SY8313-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 54mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CCC, CE, EAC | ||
Width 54mm | ||
Depth 76mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is a quick assembly system with 400 V operating and 440 insulation voltage. This MCB has IP20 protection with connected conductors and properties for main switches in accordance with EN 60204-1.
5 kA breaking capacity
Touch protection
Halogen-free, sealable, and silicon-free
Suitable for mechanical engineering/industry
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC, 5 kA Breaking Capacity
