RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 25A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-1424
- Mfr. Part No.:
- 2CSS255101R0251
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.03
(exc. VAT)
€45.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-1424
- Mfr. Part No.:
- 2CSS255101R0251
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 25A Current Rating, Type D Tripping Characteristics - 2CSS255101R0251
This miniature circuit breaker (MCB) is designed to protect circuits from overload and short circuits. The device features a Compact design with a width of 18mm and a length of 69mm, making it suitable for DIN rail mounting. As a 1-pole circuit breaker with a rated current of 25A and a breaking capacity of 10kA, it ensures reliable performance in various electrical applications.
Features & Benefits
• Provides short circuit protection, enhancing circuit safety
• Features a Type D tripping characteristic for high overloads
• Supports a rated operational voltage of 230V for standard applications
• Equipped with screw Terminal connections for secure wiring
• Built to withstand environmental conditions from -25°C to 55°C
• Designed for high electrical endurance with 10,000 cycles
• Features a Type D tripping characteristic for high overloads
• Supports a rated operational voltage of 230V for standard applications
• Equipped with screw Terminal connections for secure wiring
• Built to withstand environmental conditions from -25°C to 55°C
• Designed for high electrical endurance with 10,000 cycles
Applications
• Used for residential and commercial electrical installations
• Suitable for industrial machinery requiring circuit protection
• Ideal for automation systems with or without NEUTRAL connections
• Utilised in control panels where space is limited and efficiency is key
• Suitable for industrial machinery requiring circuit protection
• Ideal for automation systems with or without NEUTRAL connections
• Utilised in control panels where space is limited and efficiency is key
How does the tripping characteristic impact its performance?
The Type D tripping characteristic allows the MCB to manage high starting currents, making it Ideal for applications with motors or inductive loads, thus preventing unnecessary trips during normal operation.
What are the typical environments where this MCB can be installed?
It can be installed in a range of environments, withstanding ambient temperatures from -25°C to 55°C, making it suitable for various industrial, commercial, and indoor applications.
What kind of maintenance is required for optimal performance?
Regular inspections to verify the integrity of connections and ensuring that the device is free from dust and moisture will support continued reliable operation without failure.
How is the installation process for this miniature circuit breaker?
Installation is straightforward with its DIN rail mounting feature, allowing for quick and efficient setup in circuit panels without complex procedures.
Related links
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity